LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCP0603B200RJEA product image
Images for reference only

VISHAY RCP0603B200RJEA

Manufacturer
MPN
RCP0603B200RJEA
LCSC Part #
C3982734
Packaging
0603
Customer #
Key Attributes
RES 200Ω ±5% 1.5W 0603
DatasheetVISHAY RCP0603B200RJEA
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8061$ 0.81
200+$ 0.3122$ 62.44
500+$ 0.3016$ 150.80
1,000+$ 0.297$ 297.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)1.5W
Resistance200Ω
Operating Temperature-65℃~+155℃
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±150ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RCP0603B200RJECVISHAY06030$ 1.5394
RCP0603B200RJEBVISHAY06030$ 1.0682
RCP0603B200RJTPVISHAY06030$ 0.8061
RCP0603B200RJEDVISHAY06030$ 4.4257
RCP0603W200RJWBVISHAY06030$ 5.2454
RCP0603W200RJS6VISHAY06030$ 4.4257
RCP0603W200RJEBVISHAY06030$ 1.0682
RCP0603W200RJS3VISHAY06030$ 1.0682
RCP0603W200RJECVISHAY06030$ 1.5394
RCP0603B200RJS2VISHAY06030$ 1.5394
RCP0603W200RJTPVISHAY06030$ 0.8061
RCP0603B200RJS6VISHAY06030$ 4.4257
RCP0603B200RJWBVISHAY06030$ 5.2454
RCP0603W200RJETVISHAY06030$ 5.2454
RCP0603W200RJS2VISHAY06030$ 1.5394
RCP0603W200RJEDVISHAY06030$ 4.4257
RCP0603B200RJS3VISHAY06030$ 1.0682
RCP0603B200RJETVISHAY06030$ 5.2467
RCP0603W200RJEAVISHAY06030$ 0.8063
RCP0603W200RGEDVISHAY06030$ 4.4257