LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY Y16241K35000C9W

Manufacturer
MPN
Y16241K35000C9W
LCSC Part #
C3982555
Packaging
0805
Customer #
Key Attributes
RES 1.35kΩ ±0.25% 200mW 0805
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Resistance1.35kΩ
Power(Watts)200mW
Type-
Tolerance±0.25%
Temperature Coefficient±0.2ppm/℃
Operating Temperature-55℃~+150℃