VISHAY D55342H07B422DRWS
| Manufacturer | |
| MPN | D55342H07B422DRWS |
| LCSC Part # | C3982319 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 422Ω ±1% 250mW 1206 |
| Datasheet | VISHAY D55342H07B422DRWS |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 422Ω | |
| Operating Temperature | -55℃~+150℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 422Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+150℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.6211 | $ 12.62 |
| 200+ | $ 4.8848 | $ 976.96 |
| 500+ | $ 4.7136 | $ 2356.80 |
| 1,000+ | $ 4.6288 | $ 4628.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 422Ω | |
| Operating Temperature | -55℃~+150℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 422Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+150℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R2BTTD4220F50 | KOA | 1206 | 0 | $ 0.0952 | ||
| RT1206FRE07422RL | YAGEO | 1206 | 0 | $ 0.0068 | ||
| 3503G2B422RFTDF | TE Connectivity | 1206 | 0 | $ 0.627 | ||
| 3503G2B422RFTD | TE Connectivity | 1206 | 0 | $ 0.5816 | ||
| D55342E07B422DRWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| RN73R2BTTD4220F25 | KOA | 1206 | 0 | $ 0.0952 | ||
| RT1206FRD07422RL | YAGEO | 1206 | 0 | $ 0.0148 | ||
| RN73R2BTTD4220D50 | KOA | 1206 | 0 | $ 0.077 | ||
| AT1206DRE07422RL | YAGEO | 1206 | 0 | $ 0.165 | ||
| RT1206DRE07422RL | YAGEO | 1206 | 0 | $ 0.0284 | ||
| RNCF1206DTC422R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0376 | ||
| RN73R2BTTD4220F10 | KOA | 1206 | 0 | $ 0.1155 | ||
| D55342K07B422DPWSV | VISHAY | 1206 | 0 | $ 12.6211 | ||
| RN73R2BTTD4220F100 | KOA | 1206 | 0 | $ 0.0952 | ||
| RN73R2BTTD4220C50 | KOA | 1206 | 0 | $ 0.1119 | ||
| RT1206CRE07422RL | YAGEO | 1206 | 0 | $ 0.0573 | ||
| RN73R2BTTD4220D25 | KOA | 1206 | 0 | $ 0.077 | ||
| ERA-8AED4220V | PANASONIC | 1206 | 0 | $ 0.23 | ||
| RG3216P-4220-D-T5 | SUSUMU | 1206 | 0 | $ 0.0487 | ||
| RT1206DRD07422RL | YAGEO | 1206 | 0 | $ 0.0313 |

