VISHAY CRCW02018K20JNED
| Manufacturer | |
| MPN | CRCW02018K20JNED |
| LCSC Part # | C3982093 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 8.2kΩ ±5% 50mW 0201 |
| Datasheet | VISHAY CRCW02018K20JNED |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 8.2kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 8.2kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.005 | $ 0.01 |
| 200+ | $ 0.002 | $ 0.40 |
| 500+ | $ 0.0019 | $ 0.95 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 8.2kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 8.2kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HRC0201J822 CNTO | HWA CHN | 0201 | 1,700 | $ 0.0007 | ||
| GR0201J8K2TAG00 | GiantOhm | 0201 | 300 | $ 0.0007 | ||
| 1RC0201J0822 | SAE | 0201 | 100 | $ 0.0011 | ||
| RMC1/20-822JPA | KAMAYA | 0201 | 0 | $ 0.0083 | ||
| RK73B1HRTTC822J | KOA | 0201 | 0 | $ 0.0124 | ||
| RK73B1HTTC822J | KOA | 0201 | 0 | $ 0.0113 | ||
| CR25822J | Meritek | 0201 | 0 | $ 0.0017 | ||
| RMCF0201JT8K20 | SEI(Stackpole Electronics Inc.) | 0201 | 0 | $ 0.0025 | ||
| 0201WMJ0822TEE | UNI-ROYAL | 0201 | 0 | $ 0.0004 | ||
| AC0201JR-078K2L | YAGEO | 0201 | 0 | $ 0.0044 | ||
| AF0201JR-078K2L | YAGEO | 0201 | 0 | $ 0.0248 | ||
| ERJ-U01J822C | PANASONIC | 0201 | 0 | $ 0.0366 | ||
| ERJ-1GJJ822C | PANASONIC | 0201 | 0 | $ 0.0332 | ||
| ERJ-1GNJ822C | PANASONIC | 0201 | 0 | $ 0.0043 | ||
| RC-01W822JT | FH | 0201 | 0 | $ 0.0006 | ||
| RTT01822JTH | RALEC | 0201 | 0 | $ 0.0016 | ||
| WR02X822JAL | Walsin | 0201 | 0 | $ 0.0008 | ||
| RC0201JR-078K2L | YAGEO | 0201 | 0 | $ 0.001 | ||
| RC0201JR-138K2L | YAGEO | 0201 | 0 | $ 0.0081 | ||
| RC0201JR-078K2P | YAGEO | 0201 | 0 | $ 0.0471 |

