TE Connectivity RU73X1J14K3LTDF
| Manufacturer | |
| MPN | RU73X1J14K3LTDF |
| LCSC Part # | C3981767 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 14.3kΩ ±0.01% 0.063W 0603 |
| Datasheet | TE Connectivity RU73X1J14K3LTDF |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 63mW | |
| Resistance | 14.3kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.01% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Resistance | 14.3kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.01% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7426 | $ 2.74 |
| 200+ | $ 1.062 | $ 212.40 |
| 500+ | $ 1.0242 | $ 512.10 |
| 1,000+ | $ 1.0068 | $ 1006.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 63mW | |
| Resistance | 14.3kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.01% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Resistance | 14.3kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.01% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNCF0603TKW14K3 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 3.3285 | ||
| PLT0603Z1432LBTS | VISHAY | 0603 | 0 | $ 6.7651 |

