VISHAY D55342E07B1B26RWS
| Manufacturer | |
| MPN | D55342E07B1B26RWS |
| LCSC Part # | C3981736 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 1.26kΩ ±0.1% 250mW 1206 |
| Datasheet | VISHAY D55342E07B1B26RWS |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.26kΩ | |
| Operating Temperature | -55℃~+150℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.26kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+150℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.6211 | $ 12.62 |
| 200+ | $ 4.8848 | $ 976.96 |
| 500+ | $ 4.7136 | $ 2356.80 |
| 1,000+ | $ 4.6288 | $ 4628.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.26kΩ | |
| Operating Temperature | -55℃~+150℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.26kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+150℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRD071K26L | YAGEO | 1206 | 5,000 | $ 0.1001 | ||
| D55342E07B1B26RTP | VISHAY | 1206 | 0 | $ 13.0377 | ||
| RN73R2BTTD1261B25 | KOA | 1206 | 0 | $ 0.1154 | ||
| TNPW12061K26BEEA | VISHAY | 1206 | 0 | $ 0.2149 | ||
| PTN1206E1261BST1 | VISHAY | 1206 | 0 | $ 0.697 | ||
| TNPW12061K26BETA | VISHAY | 1206 | 0 | $ 0.5634 | ||
| TNPW12061K26BETY | VISHAY | 1206 | 0 | $ 1.4425 | ||
| RN73R2BTTD1261B10 | KOA | 1206 | 0 | $ 0.2684 | ||
| RN73R2BTTD1261A25 | KOA | 1206 | 0 | $ 0.2308 | ||
| RN73R2BTTD1261B05 | KOA | 1206 | 0 | $ 0.4424 | ||
| RN73R2BTTD1261B50 | KOA | 1206 | 0 | $ 0.112 | ||
| RNCF1206BKC1K26 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0769 | ||
| RN73R2BTTD1261A10 | KOA | 1206 | 0 | $ 0.3492 | ||
| RN73R2BTTD1261A05 | KOA | 1206 | 0 | $ 0.4657 |

