LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PE2010DKF070R04L product image
Images for reference only

YAGEO PE2010DKF070R04L

Manufacturer
YAGEOAsian Brands
MPN
PE2010DKF070R04L
LCSC Part #
C3981723
Packaging
2010
Customer #
Key Attributes
RES 0.04Ω ±0.5% 0.5W 2010
DatasheetYAGEO PE2010DKF070R04L
RoHS Compliance4 documents available
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1825$ 0.18
200+$ 0.0707$ 14.14
500+$ 0.0682$ 34.10
1,000+$ 0.0669$ 66.90
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging2010
Resistance40mΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PE2010DKF7W0R04LYAGEO20100$ 0.2968
PE2010DKM070R04LYAGEO20100$ 0.1152
PE2010DKM7W0R04LYAGEO20100$ 0.2968
PE2010DKE070R04LYAGEO20100$ 0.1582
PE2010DKE7W0R04LYAGEO20100$ 0.3464