KOA RN73R2BTTD11R5F100
| Manufacturer | |
| MPN | RN73R2BTTD11R5F100 |
| LCSC Part # | C3981595 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 11.5Ω ±1% 250mW 1206 |
| Datasheet | KOA RN73R2BTTD11R5F100 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 11.5Ω | |
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 11.5Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0952 | $ 0.10 |
| 200+ | $ 0.0369 | $ 7.38 |
| 500+ | $ 0.0356 | $ 17.80 |
| 1,000+ | $ 0.0349 | $ 34.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 11.5Ω | |
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 11.5Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CR1206-FX-11R5ELF | BOURNS | 1206 | 450 | $0.0018 $0.0171 | ||
| RN73R2BTTD11R5F50 | KOA | 1206 | 0 | $ 0.0952 | ||
| RT1206FRE0711R5L | YAGEO | 1206 | 0 | $ 0.0144 | ||
| D55342H07B11D5RWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| RN73R2BTTD11R5D100 | KOA | 1206 | 0 | $ 0.0952 | ||
| RN73R2BTTD11R5F25 | KOA | 1206 | 0 | $ 0.0952 | ||
| RT1206FRD0711R5L | YAGEO | 1206 | 0 | $ 0.0148 | ||
| RN73R2BTTD11R5D50 | KOA | 1206 | 0 | $ 0.0952 | ||
| ERA-8AHD11R5V | PANASONIC | 1206 | 0 | $ 0.23 | ||
| AT1206DRE0711R5L | YAGEO | 1206 | 0 | $ 0.165 | ||
| RT1206DRE0711R5L | YAGEO | 1206 | 0 | $ 0.0284 | ||
| RNCF1206DTC11R5 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0369 | ||
| RN73H2BTTD11R5F100 | KOA | 1206 | 0 | $ 0.0956 | ||
| RK73H2BTTD11R5F | KOA | 1206 | 0 | $ 0.0051 | ||
| ERJ-8ENF11R5V | PANASONIC | 1206 | 0 | $ 0.0111 | ||
| ERJ-S08F11R5V | PANASONIC | 1206 | 0 | $ 0.0404 | ||
| RMCF1206FT11R5 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0032 | ||
| HRG3216Q-11R5-D-T1 | SUSUMU | 1206 | 0 | $ 0.2702 | ||
| CRCW120611R5FKEA | VISHAY | 1206 | 0 | $ 0.0074 | ||
| AF1206FR-0711R5L | YAGEO | 1206 | 0 | $ 0.0526 |

