LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MCT06030C3900DP500 product image
Images for reference only

VISHAY MCT06030C3900DP500

Manufacturer
MPN
MCT06030C3900DP500
LCSC Part #
C3981434
Packaging
0603
Customer #
Key Attributes
RES 390Ω ±0.5% 125mW 0603
DatasheetVISHAY MCT06030C3900DP500
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0235$ 0.02
200+$ 0.0091$ 1.82
500+$ 0.0088$ 4.40
1,000+$ 0.0086$ 8.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)125mW
Resistance390Ω
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TNPW0603390RDHEAVISHAY06030$ 0.0422
RS73G1JTTD3900DKOA06030$ 0.0569
ERJ-PB3D3900VPANASONIC06030$ 0.0205
ERA3VEB3900VPANASONIC06030$ 0.2825
TNPW0603390RBEENVISHAY06030$ 0.271
RS73F1JTTD3900DKOA06030$ 0.0569
RS73F1JRTTD3900DKOA06030$ 0.2366
TNPW0603390RBYEAVISHAY06030$ 0.2169
RS73G1JTTD3900CKOA06030$ 0.096
RS73G1JRTTD3900CKOA06030$ 0.3334