LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y402520K0000Q5R product image
Images for reference only

VISHAY Y402520K0000Q5R

Manufacturer
MPN
Y402520K0000Q5R
LCSC Part #
C3981429
Packaging
2010
Customer #
Key Attributes
RES 20kΩ ±0.02% 500mW 2010
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 62.5598$ 62.56
200+$ 24.2103$ 4842.06
500+$ 23.3588$ 11679.40
1,000+$ 22.9391$ 22939.10
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2010
Power(Watts)500mW
Resistance20kΩ
Operating Temperature-55℃~+125℃
Type-
Temperature Coefficient±0.2ppm/℃
Tolerance±0.02%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
Y162720K0000Q0WVISHAY20100$ 10.8272
Y402520K0000Q6RVISHAY20100$ 29.7299
Y162720K0000Q15RVISHAY20100$ 29.7299
Y162720K0000Q15WVISHAY20100$ 29.7299
Y162720K0000Q0RVISHAY20100$ 10.2454
Y402520K0000Q9RVISHAY20100$ 10.8272
Y402520K0000T6RVISHAY20100$ 34.1875
Y162720K0000T13WVISHAY20100$ 60.9113
Y162720K0000T0WVISHAY20100$ 10.5423
Y162720K0000T15WVISHAY20100$ 75.6975