VISHAY RCP0505B390RJET
| Manufacturer | |
| MPN | RCP0505B390RJET |
| LCSC Part # | C3981267 |
| Packaging | 0505 |
| Customer # | |
| Key Attributes | RES 390Ω ±5% 1.4W 0505 |
| Datasheet | VISHAY RCP0505B390RJET |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0505 | |
| Resistance | 390Ω | |
| Power(Watts) | 1.4W | |
| Operating Temperature | -65℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0505 | |
| Resistance | 390Ω | |
| Power(Watts) | 1.4W |
| Type | Description | |
|---|---|---|
| Operating Temperature | -65℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±150ppm/℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.2454 | $ 5.25 |
| 200+ | $ 2.0303 | $ 406.06 |
| 500+ | $ 1.9591 | $ 979.55 |
| 1,000+ | $ 1.9243 | $ 1924.30 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0505 | |
| Resistance | 390Ω | |
| Power(Watts) | 1.4W | |
| Operating Temperature | -65℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0505 | |
| Resistance | 390Ω | |
| Power(Watts) | 1.4W |
| Type | Description | |
|---|---|---|
| Operating Temperature | -65℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±150ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| RCP0505B390RJEA | VISHAY | Similar | 0505 | 0 | $ 0.9803 | ||
| RCP0505B390RJTP | VISHAY | Similar | 0505 | 0 | $ 0.9803 | ||
| RCP0505W390RJS2 | VISHAY | Similar | 0505 | 0 | $ 1.7425 | ||
| RCP0505B390RJEC | VISHAY | Similar | 0505 | 0 | $ 1.7425 | ||
| RCP0505W390RJS6 | VISHAY | Similar | 0505 | 0 | $ 4.4257 |
5 more alternative parts.View all substitutes

