LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PLTT0805Z4810AGT5 product image
Images for reference only

VISHAY PLTT0805Z4810AGT5

Manufacturer
MPN
PLTT0805Z4810AGT5
LCSC Part #
C3980805
Packaging
0805
Customer #
Key Attributes
RES 481Ω ±0.05% 250mW 0805
DatasheetVISHAY PLTT0805Z4810AGT5
RoHS Compliance1 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.9076$ 3.91
200+$ 1.5122$ 302.44
500+$ 1.4591$ 729.55
1,000+$ 1.4334$ 1433.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)250mW
Resistance481Ω
Operating Temperature-55℃~+215℃
TypeThin Film Resistor
Temperature Coefficient±5ppm/℃
Tolerance±0.05%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PLTT0805Z4810QGT5VISHAY08050$ 5.6788
PLT0805Z4810LBTSVISHAY08050$ 6.7651