LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342H12B41A2RWS product image
Images for reference only

VISHAY M55342H12B41A2RWS

Manufacturer
MPN
M55342H12B41A2RWS
LCSC Part #
C3980610
Packaging
0603
Customer #
Key Attributes
RES 41.2Ω ±0.1% 100mW 0603
DatasheetVISHAY M55342H12B41A2RWS
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.6695$ 14.67
200+$ 5.6772$ 1135.44
500+$ 5.4788$ 2739.40
1,000+$ 5.3803$ 5380.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Resistance41.2Ω
Power(Watts)100mW
Operating Temperature-55℃~+150℃
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
M55342H12B41A2RBSVISHAYSimilar06030$ 14.6695
RNCF0603BTC41R2SEI(Stackpole Electronics Inc.)Similar06030$ 0.0449
RN73R1JTTD41R2B50KOASimilar06030$ 0.0675
RT0603BRE0741R2LYAGEOSimilar06030$ 0.0315
RNCF0603BTE41R2SEI(Stackpole Electronics Inc.)Similar06030$ 0.0478
View and Compare All Alternative Parts.