LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342K06B3B01RT1 product image
Images for reference only

VISHAY M55342K06B3B01RT1

Manufacturer
MPN
M55342K06B3B01RT1
LCSC Part #
C3980601
Packaging
0705
Customer #
Key Attributes
RES 3.01kΩ ±0.1% 0.15W 0705
DatasheetVISHAY M55342K06B3B01RT1
Alternative Parts11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3728$ 1.37
200+$ 0.5319$ 106.38
500+$ 0.5122$ 256.10
1,000+$ 0.5031$ 503.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0705
Resistance3.01kΩ
Power(Watts)150mW
Operating Temperature-55℃~+150℃
TypeThin Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M55342K06B3B01RTSVISHAY07050$ 12.0499
M55342K06B3B01PTSVISHAY07050$ 12.0499
M55342K06B3B01PWSVISHAY07050$ 13.9938
M55342K06B3B01RT3VISHAY07050$ 2.8652
M55342K06B3B01RWIVISHAY07050$ 14.9165
M55342K06B3B01RT5VISHAY07050$ 1.5394
M55342K06B3B01RWSVISHAY07050$ 13.9938
M55342E06B3B01RT3VISHAY07050$ 3.5848
M55342E06B3B01RWSVISHAY07050$ 13.9938
M55342E06B3B01RT5VISHAY07050$ 1.9303
M55342E06B3B01RTSVISHAY07050$ 12.0499