LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
75% OFF
onsemi FCH110N65F-F155 product image
  • FCH110N65F-F155 thumbnail 1
  • FCH110N65F-F155 thumbnail 2
  • FCH110N65F-F155 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi FCH110N65F-F155

Manufacturer
MPN
FCH110N65F-F155
LCSC Part #
C398042
Packaging
TO-247-3
Customer #
Key Attributes
MOSFET N-CH 650V 35A TO-247-3
Datasheetonsemi FCH110N65F-F155
RoHS Compliance4 documents available
Alternative Parts10
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 69
69 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.6051$ 1.9013$ 1.90
10+$ 6.5991$ 1.6498$ 16.50
30+$ 5.9843$ 1.4961$ 44.88
100+$ 5.4708$ 1.3677$ 136.77
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
Manufactureronsemi
PackagingTO-247-3
Output Capacitance(Coss)145pF
Pd - Power Dissipation357W
Configuration-
Operating Temperature-55℃~+150℃
Drain to Source Voltage650V
Current - Continuous Drain(Id)35A
Gate Threshold Voltage (Vgs(th))5V
Reverse Transfer Capacitance (Crss@Vds)0.65pF
RDS(on)110mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)4.895nF
Gate Charge(Qg)145nC@10V
Vgs±20V
TypeN-Channel

Introduction

AI Translation

SuperFET II MOSFET is a brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET II MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications. SuperFET II FRFET MOSFET’s optimized body diode reverse recovery performance can remove additional component and improve system reliability.

Features

AI Translation
  • Typ. RDS(on)=96 mΩ (Typ.)
  • Ultra Low Gate Charge (Typ. Qg=98 nC)
  • Low Effective Output Capacitance (Typ. Coss(eff.)=464 pF)
  • 100% Avalanche Tested
  • RoHS Compliant

Applications

AI Translation
  • LCD / LED / PDP TV
  • Telecom / Server Power Supplies
  • Solar Inverter
  • AC - DC Power Supply

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
NTHL050N65S3HFonsemiTO-247-33$ 35.0221
STW56N65DM2STTO-247-330$ 14.1843
STW58N65DM2AGSTTO-2471$ 15.2122
FCH104N60FonsemiTO-2471,015$ 3.5838
IPW65R080CFDInfineonTO-247738$ 3.6696
MJQ47N65FMIRACLE POWERTO-24712$2.5308 $2.6639
WTM80N65FMPWPMtekTO-247-3L2$6.0169 $6.3335
TW015N65C,S1FTOSHIBATO-2470$ 21.1508
STW69N65M5STTO-2470$ 13.3793
IXTR102N65X2Littelfuse/IXYSTO-247-30$ 15.6689