LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R1JTTD7230B05 product image
Images for reference only

KOA RN73R1JTTD7230B05

Manufacturer
MPN
RN73R1JTTD7230B05
LCSC Part #
C3979842
Packaging
0603
Customer #
Key Attributes
RES 723Ω ±0.1% 100mW 0603
DatasheetKOA RN73R1JTTD7230B05
RoHS Compliance2 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4424$ 0.44
200+$ 0.1712$ 34.24
500+$ 0.1652$ 82.60
1,000+$ 0.1622$ 162.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Resistance723Ω
Power(Watts)100mW
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±5ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73R1JTTD7230A05KOA06030$ 0.4657
RN73R1JTTD7230B25KOA06030$ 0.0485
RN73R1JTTD7230B50KOA06030$ 0.0675
RN73R1JTTD7230B10KOA06030$ 0.201
PAT0603E7230BST1VISHAY06030$ 0.2592
PHP00603E7230BBT1VISHAY06030$ 0.65
PHP00603E7230BST1VISHAY06030$ 0.65
TNPW0603723RBETAVISHAY06030$ 0.2603
RN73H1JTTD7230B05KOA06030$ 0.5534
PLT0603Z7230LBTSVISHAY06030$ 6.7651