DIODES DMP3036SSD-13
| Manufacturer | |
| MPN | DMP3036SSD-13 |
| LCSC Part # | C397950 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH ARR 30V 18A SO-8 |
| Datasheet | DIODES DMP3036SSD-13 |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SO-8 | |
| Reverse Transfer Capacitance (Crss) | 168pF | |
| Ciss-Input Capacitance | 1.931nF | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 226pF | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 18A | |
| RDS(on) | 29mΩ@5V | |
| Pd - Power Dissipation | 1.7W | |
| Type | P-Channel | |
| Configuration | - | |
| Number | 2 P-Channel | |
| Gate Charge(Qg) | 16.5nC@10V | |
| Vgs | ±25V | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SO-8 | |
| Reverse Transfer Capacitance (Crss) | 168pF | |
| Ciss-Input Capacitance | 1.931nF | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 226pF | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 18A |
| Type | Description | |
|---|---|---|
| RDS(on) | 29mΩ@5V | |
| Pd - Power Dissipation | 1.7W | |
| Type | P-Channel | |
| Configuration | - | |
| Number | 2 P-Channel | |
| Gate Charge(Qg) | 16.5nC@10V | |
| Vgs | ±25V | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This new generation MOSFET is designed to minimize the on-state resistance (RDS(on)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
AI Translation
- Low On-Resistance
- Low Input Capacitance
- Fast Switching Speed
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- DC-DC Converter
- Power Management
- Backlight Source
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SO-8 | |
| Reverse Transfer Capacitance (Crss) | 168pF | |
| Ciss-Input Capacitance | 1.931nF | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 226pF | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 18A | |
| RDS(on) | 29mΩ@5V | |
| Pd - Power Dissipation | 1.7W | |
| Type | P-Channel | |
| Configuration | - | |
| Number | 2 P-Channel | |
| Gate Charge(Qg) | 16.5nC@10V | |
| Vgs | ±25V | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SO-8 | |
| Reverse Transfer Capacitance (Crss) | 168pF | |
| Ciss-Input Capacitance | 1.931nF | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 226pF | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 18A |
| Type | Description | |
|---|---|---|
| RDS(on) | 29mΩ@5V | |
| Pd - Power Dissipation | 1.7W | |
| Type | P-Channel | |
| Configuration | - | |
| Number | 2 P-Channel | |
| Gate Charge(Qg) | 16.5nC@10V | |
| Vgs | ±25V | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This new generation MOSFET is designed to minimize the on-state resistance (RDS(on)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
AI Translation
- Low On-Resistance
- Low Input Capacitance
- Fast Switching Speed
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- DC-DC Converter
- Power Management
- Backlight Source
C397950 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



