DIODES DMN2011UFX-7
| Manufacturer | |
| MPN | DMN2011UFX-7 |
| LCSC Part # | C397941 |
| Packaging | VDFN2050-4 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 20V 12.2A VDFN2050-4 |
| Datasheet | DIODES DMN2011UFX-7 |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | VDFN2050-4 | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 295pF | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 12.2A | |
| Pd - Power Dissipation | 2.1W | |
| RDS(on) | 13mΩ@2.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel | |
| Configuration | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 265pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 2.248nF | |
| Gate Charge(Qg) | 56nC@10V | |
| Vgs | ±12V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | VDFN2050-4 | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 295pF | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 12.2A | |
| Pd - Power Dissipation | 2.1W | |
| RDS(on) | 13mΩ@2.5V |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel | |
| Configuration | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 265pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 2.248nF | |
| Gate Charge(Qg) | 56nC@10V | |
| Vgs | ±12V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low On-Resistance
- Low Input Capacitance
- Fast Switching Speed
- Low Input/Output Leakage
- ESD Protected
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Applications
AI Translation
- General Purpose Interfacing Switch
- Power Management Functions
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4837 | $ 0.48 |
| 10+ | $ 0.4755 | $ 4.76 |
| 30+ | $ 0.4706 | $ 14.12 |
| 100+ | $ 0.4657 | $ 46.57 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | VDFN2050-4 | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 295pF | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 12.2A | |
| Pd - Power Dissipation | 2.1W | |
| RDS(on) | 13mΩ@2.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel | |
| Configuration | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 265pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 2.248nF | |
| Gate Charge(Qg) | 56nC@10V | |
| Vgs | ±12V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | VDFN2050-4 | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 295pF | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 12.2A | |
| Pd - Power Dissipation | 2.1W | |
| RDS(on) | 13mΩ@2.5V |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel | |
| Configuration | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 265pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 2.248nF | |
| Gate Charge(Qg) | 56nC@10V | |
| Vgs | ±12V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low On-Resistance
- Low Input Capacitance
- Fast Switching Speed
- Low Input/Output Leakage
- ESD Protected
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Applications
AI Translation
- General Purpose Interfacing Switch
- Power Management Functions
C397941 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| WSD2012DN25 | Winsok Semicon | DFN-6(4.5x2) | 0 | $0.2085 $0.2316 |



