LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES DMC2450UV-7 product image
  • DMC2450UV-7 thumbnail 1
  • DMC2450UV-7 thumbnail 2
  • DMC2450UV-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES DMC2450UV-7

Manufacturer
MPN
DMC2450UV-7
LCSC Part #
C397938
Packaging
SOT-563
Customer #
Key Attributes
MOSFET N-CH+P-CH ARR 20V 1030mA SOT-563
DatasheetDIODES DMC2450UV-7
RoHS Compliance5 documents available
Alternative Parts5
In-Stock: 65
65 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0957$ 0.48
50+$ 0.0944$ 4.72
150+$ 0.0935$ 14.03
500+$ 0.0926$ 46.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays
ManufacturerDIODES
PackagingSOT-563
Drain to Source Voltage20V
Current - Continuous Drain(Id)1.03A
RDS(on)900mΩ@1.8V
Pd - Power Dissipation1W
Gate Threshold Voltage (Vgs(th))900mV
TypeN-Channel + P-Channel
Reverse Transfer Capacitance (Crss@Vds)4.8pF
Number1 N-Channel + 1 P-Channel
Input Capacitance(Ciss)37.1pF
Gate Charge(Qg)500pC@4.5V
Operating Temperature-55℃~+150℃

Introduction

AI Translation

This new generation MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high-efficiency power management applications.

Features

AI Translation
  • Low On-Resistance
  • Low Gate Threshold Voltage VGS(TH) < ±1V
  • Low Input Capacitance
  • Fast Switching Speed
  • Low Input/Output Leakage
  • Complementary Pair MOSFET Ultra-Small Surface Mount Package
  • ESD Protected Gate
  • Totally Lead-Free & Fully RoHS Compliant Halogen and Antimony Free. “Green” Device

Applications

AI Translation
  • Power Management Functions
  • Battery Operated Systems and Solid-State Relays Load Switch

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
DMC2400UV-7DIODESSOT-56313,790$ 0.132
DMC2400UV-13DIODESSOT-563240$ 0.1164
DMC2710UV-7DIODESSOT-5632,195$ 0.1546
DMC2450UV-13DIODESSOT-5630$ 0.1906
DMC2710UV-13DIODESSOT-5630$ 0.2216