LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Riedon PFC10-12RF1 product image
Images for reference only

Riedon PFC10-12RF1

Manufacturer
MPN
PFC10-12RF1
LCSC Part #
C3978909
Packaging
PFC-10
Customer #
Key Attributes
RES 12Ω ±1% 25W PFC-10
DatasheetRiedon PFC10-12RF1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1879$ 2.19
200+$ 0.847$ 169.40
500+$ 0.8182$ 409.10
1,000+$ 0.8031$ 803.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRiedon
PackagingPFC-10
Resistance12Ω
Power(Watts)25W
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%