YAGEO RC0402FR-1322KL
| Manufacturer | YAGEOAsian Brands |
| MPN | RC0402FR-1322KL |
| LCSC Part # | C3976826 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 22kΩ ±1% 62.5mW 0402 |
| Datasheet | YAGEO RC0402FR-1322KL |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 22kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 22kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0012 | $ 0.01 |
| 200+ | $ 0.0005 | $ 0.10 |
Standard Packaging50000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 22kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 22kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0402FR-0722KL | YAGEO | 0402 | 1,074,100 | $ 0.0041 | ||
| AC0402FR-0722KL | YAGEO | 0402 | 9,400 | $ 0.0032 | ||
| RC0402FR-0722KP | YAGEO | 0402 | 5,900 | $ 0.0031 | ||
| RC0402DR-0722KL | YAGEO | 0402 | 300 | $ 0.0048 | ||
| AF0402FR-0722KL | YAGEO | 0402 | 0 | $ 0.0049 | ||
| RC0402FR-1322KP | YAGEO | 0402 | 0 | $ 0.0107 | ||
| AC0402FR-1322KL | YAGEO | 0402 | 0 | $ 0.0012 | ||
| AC0402FR-7W22KL | YAGEO | 0402 | 0 | $ 0.0012 | ||
| SR0402FR-7T22KL | YAGEO | 0402 | 0 | $ 0.2841 | ||
| RE0402FRE0722KL | YAGEO | 0402 | 0 | $ 0.0149 | ||
| AC0402DRE0722KL | YAGEO | 0402 | 0 | $ 0.065 | ||
| AF0402DR-0722KL | YAGEO | 0402 | 0 | $ 0.0484 | ||
| AC0402DR-0722KL | YAGEO | 0402 | 0 | $ 0.0446 | ||
| AA0402FR-0722KL | YAGEO | 0402 | 0 | $ 0.0066 | ||
| RC0402FR-7W22KL | YAGEO | 0402 | 0 | $ 0.0103 | ||
| RE0402DRE0722KL | YAGEO | 0402 | 0 | $ 0.0048 | ||
| RC0402BR-0722KL | YAGEO | 0402 | 0 | $ 0.1237 |

