LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Meritek CR201405F product image
Images for reference only

Meritek CR201405F

Manufacturer
MPN
CR201405F
LCSC Part #
C3976811
Packaging
0402
Customer #
Key Attributes
RES 14MΩ ±1% 62.5mW 0402
DatasheetMeritek CR201405F
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0017$ 0.01
200+$ 0.0007$ 0.14
1,000+$ 0.0006$ 0.60
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMeritek
Packaging0402
Power(Watts)62.5mW
Resistance14MΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%