AnBon SS54-C
| Manufacturer | AnBonAsian Brands |
| MPN | SS54-C |
| LCSC Part # | C397626 |
| Packaging | SMC(DO-214AB) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SMC(DO-214AB) |
| Datasheet | AnBon SS54-C |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | AnBon | |
| Packaging | SMC(DO-214AB) | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 550mV@5A | |
| Reverse Leakage Current (Ir) | 500uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Current - Rectified | 5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | AnBon | |
| Packaging | SMC(DO-214AB) | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 40V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 550mV@5A | |
| Reverse Leakage Current (Ir) | 500uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Current - Rectified | 5A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | AnBon | |
| Packaging | SMC(DO-214AB) | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 550mV@5A | |
| Reverse Leakage Current (Ir) | 500uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Current - Rectified | 5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | AnBon | |
| Packaging | SMC(DO-214AB) | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 40V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 550mV@5A | |
| Reverse Leakage Current (Ir) | 500uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Current - Rectified | 5A |
Help & FeedbackShow similar products (0) >
C397626 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



