LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samsung Electro-Mechanics RCS1608F161CS product image
Images for reference only

Samsung Electro-Mechanics RCS1608F161CS

Manufacturer
MPN
RCS1608F161CS
LCSC Part #
C3975723
Packaging
0603
Customer #
Key Attributes
RES 160Ω ±1% 100mW 0603
DatasheetSamsung Electro-Mechanics RCS1608F161CS
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0054$ 0.01
200+$ 0.0021$ 0.42
1,000+$ 0.002$ 2.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSamsung Electro-Mechanics
Packaging0603
Resistance160Ω
Power(Watts)100mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
0603WAF1600T5EUNI-ROYAL060349,900$ 0.0045
RS-03K1600FTFH06039,500$ 0.0028
FRC0603F1600TSFOJAN06038,800$0.0026 $0.0027
HRC0603F1600ENTNHWA CHN06034,900$ 0.0012
CRCW0603160RFKEAVISHAY06034,600$ 0.0078
RC0603FR-07160RLYAGEO06031,900$ 0.0029
CR0603-FX-1600ELFBOURNS06031,200$ 0.0084
RMS06FT1600TA-I Tech06031,100$ 0.0027
ERJ3EKF1600VPANASONIC06030$ 0.0099
KTR03EZPF1600ROHM06030$ 0.0111
RMCF0603FT160RSEI(Stackpole Electronics Inc.)06030$ 0.0015
RTT031600FTPRALEC06030$ 0.0007
AECR0603F160RK9RESI06030$ 0.0051
SCR0603F160RVO06030$ 0.001
WR06X1600FTLWalsin06030$ 0.0008
AC0603FR-07160RLYAGEO06030$ 0.0029
AF0603FR-07160RLYAGEO06030$ 0.004
AC0603FR-10160RLYAGEO06030$ 0.0109
RC0603FR-07160RPYAGEO06030$ 0.0159
RC0603FR-10160RLYAGEO06030$ 0.009