LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY D55342E07B35B7ST1 product image
Images for reference only

VISHAY D55342E07B35B7ST1

Manufacturer
MPN
D55342E07B35B7ST1
LCSC Part #
C3975534
Packaging
-
Customer #
Key Attributes
RES 35.7kΩ ±0.1% 250mW
DatasheetVISHAY D55342E07B35B7ST1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5924$ 2.59
200+$ 1.0031$ 200.62
500+$ 0.9682$ 484.10
1,000+$ 0.9516$ 951.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)250mW
Resistance35.7kΩ
Temperature Coefficient±25ppm/℃
Tolerance±0.1%