VISHAY TNPW0805301KBETY
| Manufacturer | |
| MPN | TNPW0805301KBETY |
| LCSC Part # | C3975457 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 301kΩ ±0.1% 125mW 0805 |
| Datasheet | VISHAY TNPW0805301KBETY |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 301kΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 301kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7258 | $ 0.73 |
| 200+ | $ 0.2819 | $ 56.38 |
| 500+ | $ 0.2713 | $ 135.65 |
| 1,000+ | $ 0.2667 | $ 266.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 301kΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 301kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805BRD07301KL | YAGEO | 0805 | 740 | $ 0.0467 | ||
| TNPW0805301KBECN | VISHAY | 0805 | 0 | $ 0.5048 | ||
| MCU08050D3013BPW00 | VISHAY | 0805 | 0 | $ 0.1205 | ||
| TNPW0805301KBETA | VISHAY | 0805 | 0 | $ 0.2603 | ||
| MCU08050D3013BP100 | VISHAY | 0805 | 0 | $ 0.1881 | ||
| RN73R2ATTD3013B25 | KOA | 0805 | 0 | $ 0.0688 | ||
| ERA-6AEB3013V | PANASONIC | 0805 | 0 | $ 0.5097 | ||
| RNCF0805BKE301K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.1002 | ||
| RNCF0805BTE301K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0601 | ||
| RG2012P-3013-B-T5 | SUSUMU | 0805 | 0 | $ 0.0618 | ||
| TNPW0805301KBEEN | VISHAY | 0805 | 0 | $ 0.3444 | ||
| AR05BTCW3013A | Viking | 0805 | 0 | $ 0.0357 | ||
| AT0805BRD07301KL | YAGEO | 0805 | 0 | $ 0.1524 | ||
| PTFR0805B301KP9 | RESI | 0805 | 0 | $ 0.1441 | ||
| TNPW0805301KBEEA | VISHAY | 0805 | 0 | $ 0.159 | ||
| P0805E3013BBT | VISHAY | 0805 | 0 | $ 5.7818 | ||
| P0805E3013BNT | VISHAY | 0805 | 0 | $ 5.7832 | ||
| ERA-6KEB3013V | PANASONIC | 0805 | 0 | $ 0.2595 | ||
| 3-2176094-9 | TE Connectivity | 0805 | 0 | $ 0.1599 | ||
| RP73D2A301KBTDF | TE Connectivity | 0805 | 0 | $ 0.2334 |

