SEI(Stackpole Electronics Inc.) RNCF0402DKE26K1
| Manufacturer | |
| MPN | RNCF0402DKE26K1 |
| LCSC Part # | C3975381 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 26.1kΩ ±0.5% 0.063W 0402 |
| Datasheet | SEI(Stackpole Electronics Inc.) RNCF0402DKE26K1 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 26.1kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Resistance | 26.1kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0254 | $ 0.03 |
| 200+ | $ 0.0099 | $ 1.98 |
| 500+ | $ 0.0095 | $ 4.75 |
| 1,000+ | $ 0.0094 | $ 9.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 26.1kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Resistance | 26.1kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERA-2AEB2612X | PANASONIC | 0402 | 245 | $ 0.1632 | ||
| RN73R1ETTP2612D25 | KOA | 0402 | 0 | $ 0.0391 | ||
| ERA-2AED2612X | PANASONIC | 0402 | 0 | $ 0.0633 | ||
| RNCF0402DTE26K1 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0187 | ||
| RG1005P-2612-D-T10 | SUSUMU | 0402 | 0 | $ 0.0127 | ||
| AT0402DRD0726K1L | YAGEO | 0402 | 0 | $ 0.0354 | ||
| RT0402DRD0726K1L | YAGEO | 0402 | 0 | $ 0.0125 | ||
| RR0510P-2612-D | SUSUMU | 0402 | 0 | $ 0.0078 | ||
| RG1005N-2612-D-T10 | SUSUMU | 0402 | 0 | $ 0.1392 | ||
| RN73R1ETTP2612C25 | KOA | 0402 | 0 | $ 0.0683 | ||
| RT0402CRD0726K1L | YAGEO | 0402 | 0 | $ 0.0366 | ||
| AT0402CRD0726K1L | YAGEO | 0402 | 0 | $ 0.0801 | ||
| RP0402BRD0726K1L | YAGEO | 0402 | 0 | $ 0.0275 | ||
| ERA-2VEB2612X | PANASONIC | 0402 | 0 | $ 0.2769 | ||
| RP73PF1E26K1BTD | TE Connectivity | 0402 | 0 | $ 0.0718 | ||
| TNPW040226K1BEED | VISHAY | 0402 | 0 | $ 0.0986 | ||
| RN73R1ETTP2612D50 | KOA | 0402 | 0 | $ 0.0507 | ||
| RNCF0402DTC26K1 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0152 | ||
| RT0402DRE0726K1L | YAGEO | 0402 | 0 | $ 0.0165 | ||
| AT0402DRE0726K1L | YAGEO | 0402 | 0 | $ 0.0354 |

