LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

JST PARP-12V

Manufacturer
MPN
PARP-12V
LCSC Part #
C3975219
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 12POS 2mm SINGLE ROW PA
DatasheetJST PARP-12V
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2mm
Pitch2mm
Row Spacing-
Flame Retardant RatingUL94V-0
Number of Rows1
With WingsWithout Fins
Operating Temperature-25℃~+85℃
Reference SeriesPA
Holes Structure1x12P
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row12
With LockerLocking

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.