LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL PM254-2-15-S-8.5 product image
  • PM254-2-15-S-8.5 thumbnail 1
  • PM254-2-15-S-8.5 thumbnail 2
  • PM254-2-15-S-8.5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL PM254-2-15-S-8.5RoHS

Manufacturer
HCTLAsian Brands
MPN
PM254-2-15-S-8.5
LCSC Part #
C3975160
Packaging
SMD,P=2.54mm
Customer #
Key Attributes
CONN SOCKET 30POS 2.54mm DUAL ROW SMD
Datasheetpdf iconHCTL PM254-2-15-S-8.5
Custom CablesMOQ 1pc
In-Stock: 6,218
6,218 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5703$ 0.57
10+$ 0.4666$ 4.67
30+$ 0.4035$ 12.11
105+$ 0.3516$ 36.92
495+$ 0.3208$ 158.80
1,005+$ 0.3046$ 306.12
Standard Packaging15/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerHCTL
PackagingSMD,P=2.54mm
Operating Temperature-40℃~+105℃
Mounting TypeSurface Mount,Vertical
Number of Positions30P
Current Rating3A
Insulation Height8.5mm
Holes Structure2x15P
Holes DirectionTop
Pitch2.54mm
Number of Rows2
Row Spacing2.54mm
Contact MaterialCopper alloy
Circular Hole / Square HoleSquare Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.