XKB Connection DC-044D-2.5A-2.0-SMT
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | DC-044D-2.5A-2.0-SMT |
| LCSC Part # | C397342 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CONN PWR JACK 2mm x 6mm PANEL MOUNT |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | XKB Connection | |
| Packaging | SMD | |
| Mounting Type | Panel Mount | |
| Connector Type | DC Power Jack | |
| Operating Temperature | -20℃~+70℃ | |
| Inside Contact Diameter | 2mm | |
| Outside Contact Diameter | 6mm | |
| Current Rating | 2.5A | |
| Voltage Rating (Max) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,460
3,460 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2707$ 0.2572 | $ 1.29 |
| 50+ | $ 0.2101$ 0.1996 | $ 9.98 |
| 150+ | $ 0.1842$ 0.1750 | $ 26.25 |
| 500+ | $ 0.1518$ 0.1443 | $ 72.15 |
| 2,500+ | $ 0.1373$ 0.1305 | $ 326.25 |
| 5,000+ | $ 0.1287$ 0.1223 | $ 611.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | XKB Connection | |
| Packaging | SMD | |
| Mounting Type | Panel Mount | |
| Connector Type | DC Power Jack | |
| Operating Temperature | -20℃~+70℃ | |
| Inside Contact Diameter | 2mm | |
| Outside Contact Diameter | 6mm | |
| Current Rating | 2.5A | |
| Voltage Rating (Max) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



