LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW121019K6BEEA product image
Images for reference only

VISHAY TNPW121019K6BEEA

Manufacturer
MPN
TNPW121019K6BEEA
LCSC Part #
C3973118
Packaging
1210
Customer #
Key Attributes
RES 19.6kΩ ±0.1% 333mW 1210
DatasheetVISHAY TNPW121019K6BEEA
RoHS Compliance1 documents available
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5349$ 0.53
200+$ 0.2076$ 41.52
500+$ 0.2$ 100.00
1,000+$ 0.197$ 197.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1210
Power(Watts)333mW
Resistance19.6kΩ
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNCF1210BKE19K6SEI(Stackpole Electronics Inc.)12100$ 0.1717
RNCF1210BTE19K6SEI(Stackpole Electronics Inc.)12100$ 0.1803
TNPW121019K6BEENVISHAY12100$ 0.7258
TNPW121019K6BETAVISHAY12100$ 1.1364
RNCF1210BTC19K6SEI(Stackpole Electronics Inc.)12100$ 0.1156