muRata MEV1S2405SC
| Manufacturer | |
| MPN | MEV1S2405SC |
| LCSC Part # | C39730146 |
| Packaging | Through Hole,19.5x6mm |
| Customer # | |
| Key Attributes | Through Hole,19.5x6mm AC DC Configurable Power Supply Modules RoHS |
| Datasheet | muRata MEV1S2405SC |
| RoHS Compliance | 5 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | muRata | |
| Packaging | Through Hole,19.5x6mm | |
| Height | 10mm | |
| Switching Frequency | 85kHz | |
| Ripple Noise | 12mVp-p | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | - | |
| Capacitive Load(Max) | 220uF | |
| Output Current(Max) | 200mA | |
| Conversion Efficiency | 84% | |
| Type | Plastic encapsulated type | |
| Voltage - Supply | 21.6V~26.4V | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 19.5mm | |
| Output Voltage Accuracy | - | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | muRata | |
| Packaging | Through Hole,19.5x6mm | |
| Height | 10mm | |
| Switching Frequency | 85kHz | |
| Ripple Noise | 12mVp-p | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | - | |
| Capacitive Load(Max) | 220uF |
| Type | Description | |
|---|---|---|
| Output Current(Max) | 200mA | |
| Conversion Efficiency | 84% | |
| Type | Plastic encapsulated type | |
| Voltage - Supply | 21.6V~26.4V | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 19.5mm | |
| Output Voltage Accuracy | - | |
| Width | 6mm |
Introduction
The MEV series is a new high-performance version of the 1W NMV series. The MEV series offers higher efficiency, with improved regulation performance from 1.8% for applications that cannot tolerate wide output voltage variations. They are ideal for providing local power to control system boards, with the added benefit of 3kVDC electrical isolation to reduce switching noise. The MEV series is currently available in industry-standard SIP 7 or DIP 14 packages.
Features
- UL62368-1 certified
- Up to 89% efficiency (typical)
- Wide temperature performance range of –40°C to 85°C at full 1W load
- Industry-standard pinout
- 3kVDC isolation (1 minute) "Hi-Pot test"
- 5V, 12V, 15V, 24V, and 48V inputs
- 5V, 9V, 12V, and 15V outputs
- No external components required
- No electrolytic or tantalum capacitors
- Pin-compatible with MEV3, NMK, and NMV series
Applications
- Local power supply for control system circuit boards
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | muRata | |
| Packaging | Through Hole,19.5x6mm | |
| Height | 10mm | |
| Switching Frequency | 85kHz | |
| Ripple Noise | 12mVp-p | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | - | |
| Capacitive Load(Max) | 220uF | |
| Output Current(Max) | 200mA | |
| Conversion Efficiency | 84% | |
| Type | Plastic encapsulated type | |
| Voltage - Supply | 21.6V~26.4V | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 19.5mm | |
| Output Voltage Accuracy | - | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | muRata | |
| Packaging | Through Hole,19.5x6mm | |
| Height | 10mm | |
| Switching Frequency | 85kHz | |
| Ripple Noise | 12mVp-p | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | - | |
| Capacitive Load(Max) | 220uF |
| Type | Description | |
|---|---|---|
| Output Current(Max) | 200mA | |
| Conversion Efficiency | 84% | |
| Type | Plastic encapsulated type | |
| Voltage - Supply | 21.6V~26.4V | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 19.5mm | |
| Output Voltage Accuracy | - | |
| Width | 6mm |
Introduction
The MEV series is a new high-performance version of the 1W NMV series. The MEV series offers higher efficiency, with improved regulation performance from 1.8% for applications that cannot tolerate wide output voltage variations. They are ideal for providing local power to control system boards, with the added benefit of 3kVDC electrical isolation to reduce switching noise. The MEV series is currently available in industry-standard SIP 7 or DIP 14 packages.
Features
- UL62368-1 certified
- Up to 89% efficiency (typical)
- Wide temperature performance range of –40°C to 85°C at full 1W load
- Industry-standard pinout
- 3kVDC isolation (1 minute) "Hi-Pot test"
- 5V, 12V, 15V, 24V, and 48V inputs
- 5V, 9V, 12V, and 15V outputs
- No external components required
- No electrolytic or tantalum capacitors
- Pin-compatible with MEV3, NMK, and NMV series
Applications
- Local power supply for control system circuit boards
C39730146 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



