KOA RN73R2ATTD23R7F50
| Manufacturer | |
| MPN | RN73R2ATTD23R7F50 |
| LCSC Part # | C3972712 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 23.7Ω ±1% 0.125W 0805 |
| Datasheet | KOA RN73R2ATTD23R7F50 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 23.7Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 23.7Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0603 | $ 0.06 |
| 200+ | $ 0.0234 | $ 4.68 |
| 500+ | $ 0.0225 | $ 11.25 |
| 1,000+ | $ 0.0221 | $ 22.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 23.7Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 23.7Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG05FTC23R7N | Viking | 0805 | 4,500 | $ 0.0104 | ||
| RT0805FRE0723R7L | YAGEO | 0805 | 0 | $ 0.0095 | ||
| RN73R2ATTD23R7F25 | KOA | 0805 | 0 | $ 0.0488 | ||
| RT0805FRD0723R7L | YAGEO | 0805 | 0 | $ 0.0165 | ||
| RN73R2ATTD23R7D50 | KOA | 0805 | 0 | $ 0.0488 | ||
| ERA-6AHD23R7V | PANASONIC | 0805 | 0 | $ 0.1186 | ||
| RNCF0805DTC23R7 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0168 | ||
| RG2012Q-23R7-D-T5 | SUSUMU | 0805 | 0 | $ 0.0342 | ||
| RT0805DRE0723R7L | YAGEO | 0805 | 0 | $ 0.0129 | ||
| AT0805DRE0723R7L | YAGEO | 0805 | 0 | $ 0.0861 | ||
| RN73R2ATTD23R7F100 | KOA | 0805 | 0 | $ 0.0488 | ||
| RN73R2ATTD23R7C50 | KOA | 0805 | 0 | $ 0.0937 | ||
| RT0805CRE0723R7L | YAGEO | 0805 | 0 | $ 0.0594 | ||
| RN73R2ATTD23R7D25 | KOA | 0805 | 0 | $ 0.0382 | ||
| RNCF0805DTE23R7 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0168 | ||
| RNCF0805DKE23R7 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0349 | ||
| AT0805DRD0723R7L | YAGEO | 0805 | 0 | $ 0.0682 | ||
| RT0805DRD0723R7L | YAGEO | 0805 | 0 | $ 0.0281 | ||
| RN73H2ATTD23R7F50 | KOA | 0805 | 0 | $ 0.0557 | ||
| RK73G2ATTD23R7F | KOA | 0805 | 0 | $ 0.0941 |

