OMRON G6B-1174P-FD-US DC24
| Manufacturer | |
| MPN | G6B-1174P-FD-US DC24 |
| LCSC Part # | C397223 |
| Packaging | DIP |
| Customer # | |
| Key Attributes | PCB power relays, high-capacity and high-dielectric-strength miniature relays |
| Datasheet | OMRON G6B-1174P-FD-US DC24 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | DIP | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 380V@AC;125V@DC | |
| Coil Resistance | 2.88kΩ | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Contact Resistance | 30mΩ | |
| Coil Type | Non-Polarized - Single Coil | |
| Operating Temperature | -25℃~+70℃ | |
| Switching Current(Max) | 5A | |
| Coil Rated Power | 200mW | |
| Contact Rating | 5A@250VAC;5A@30VDC | |
| Contact Material | AgSnIn | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | DIP | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 380V@AC;125V@DC | |
| Coil Resistance | 2.88kΩ | |
| Release Time | 10ms | |
| Operate Time | 10ms |
| Type | Description | |
|---|---|---|
| Contact Resistance | 30mΩ | |
| Coil Type | Non-Polarized - Single Coil | |
| Operating Temperature | -25℃~+70℃ | |
| Switching Current(Max) | 5A | |
| Coil Rated Power | 200mW | |
| Contact Rating | 5A@250VAC;5A@30VDC | |
| Contact Material | AgSnIn | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
High Capacity and High Dielectric Strength Miniature Relay with Fully Sealed Construction in 5 A (8 A) SPST-NO(1a), SPST-NO+SPST-NC(1a1b), DPST-NO(2a), DPST-NC(2b) Types
Features
AI Translation
- P6B model for connecting sockets are available.
- High insulation with dielectric strength of 3,000VAC between coil and contacts (impulse withstand voltage of 6 kV).
- Standard model conforms to UL/CSA standards.
- RoHS Compliant
Applications
AI Translation
- Ideal for output applications of control equipments
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | DIP | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 380V@AC;125V@DC | |
| Coil Resistance | 2.88kΩ | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Contact Resistance | 30mΩ | |
| Coil Type | Non-Polarized - Single Coil | |
| Operating Temperature | -25℃~+70℃ | |
| Switching Current(Max) | 5A | |
| Coil Rated Power | 200mW | |
| Contact Rating | 5A@250VAC;5A@30VDC | |
| Contact Material | AgSnIn | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | DIP | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 380V@AC;125V@DC | |
| Coil Resistance | 2.88kΩ | |
| Release Time | 10ms | |
| Operate Time | 10ms |
| Type | Description | |
|---|---|---|
| Contact Resistance | 30mΩ | |
| Coil Type | Non-Polarized - Single Coil | |
| Operating Temperature | -25℃~+70℃ | |
| Switching Current(Max) | 5A | |
| Coil Rated Power | 200mW | |
| Contact Rating | 5A@250VAC;5A@30VDC | |
| Contact Material | AgSnIn | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
High Capacity and High Dielectric Strength Miniature Relay with Fully Sealed Construction in 5 A (8 A) SPST-NO(1a), SPST-NO+SPST-NC(1a1b), DPST-NO(2a), DPST-NC(2b) Types
Features
AI Translation
- P6B model for connecting sockets are available.
- High insulation with dielectric strength of 3,000VAC between coil and contacts (impulse withstand voltage of 6 kV).
- Standard model conforms to UL/CSA standards.
- RoHS Compliant
Applications
AI Translation
- Ideal for output applications of control equipments
C397223 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



