OMRON G6K-2F DC5
| Manufacturer | |
| MPN | G6K-2F DC5 |
| LCSC Part # | C397196 |
| Packaging | SMD,10x6.5mm |
| Customer # | |
| Key Attributes | Surface-mount relays with smaller package area and thinner design to save PCB space |
| Datasheet | OMRON G6K-2F DC5 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | SMD,10x6.5mm | |
| Coil Type | - | |
| Coil Resistance | 237Ω | |
| Coil Voltage | 5V | |
| Release Time | 3ms | |
| Operate Time | 3ms | |
| Number of Pins | - | |
| Operating Temperature | -40℃~+70℃ | |
| Width | 6.5mm | |
| Contact Resistance | 100mΩ | |
| Length | 10mm | |
| Height | 5.2mm | |
| Contact Rating | 300mA@125VAC;1A@30VDC | |
| Switching Voltage(Max) | 125V@AC;60V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | Two sets of changeover: 2C (DPDT) | |
| Coil Rated Power | 100mW | |
| Contact Material | Silver + Gold Plated |
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | SMD,10x6.5mm | |
| Coil Type | - | |
| Coil Resistance | 237Ω | |
| Coil Voltage | 5V | |
| Release Time | 3ms | |
| Operate Time | 3ms | |
| Number of Pins | - | |
| Operating Temperature | -40℃~+70℃ |
| Type | Description | |
|---|---|---|
| Width | 6.5mm | |
| Contact Resistance | 100mΩ | |
| Length | 10mm | |
| Height | 5.2mm | |
| Contact Rating | 300mA@125VAC;1A@30VDC | |
| Switching Voltage(Max) | 125V@AC;60V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | Two sets of changeover: 2C (DPDT) | |
| Coil Rated Power | 100mW | |
| Contact Material | Silver + Gold Plated |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- Ultra-compact dimensions (5.2mm H × 6.5mm W × 10.0mm L) for high-density PCB mounting (G6K(U)-2F(-Y) series).
- Low-profile height (5.2mm) significantly improves packaging density.
- Lightweight (approx. 0.7g) suitable for high-speed automated placement.
- High sensitivity: 100mW power consumption, a 70% reduction compared to conventional models.
- Innovative terminal structure ensures high IR irradiation efficiency, facilitating terminal temperature rise for superior solderability during IR reflow (SMT types).
- Dielectric strength: 1,500 VAC between coil and contacts.
- Surge withstand voltage: 1.5 kV (10 × 160 μs) per FCC Part 68 standard.
- Y-series available with optimized terminal spacing for surge withstand up to 2.5 kV (2 × 10 μs).
- Standards & Certification: UL/CSA and BSI (EN 62368-1) certified.
- Contact carry current: 2 A.
- Terminal pitch options: 2.54mm available.
Features
AI Translation
- 5.2mm (H) × 6.5mm (W) × 10mm (L), ultra-compact, suitable for high-density packaging
- 5.2mm height, low-profile design, improved packaging efficiency
- Approx. 0.7g, lightweight, suitable for higher-speed packaging
- 70% lower power consumption compared to previous products, 100mW high sensitivity
- Innovative terminal structure with high infrared irradiation efficiency; terminal temperature rises easily during IRS packaging, ensuring excellent solderability (surface-mount terminal type)
- Coil-to-contact withstand voltage AC 1,500V, impulse withstand voltage 1.5kV 10×160μs (FCC Part 68 standard)
- Optimized coil-to-contact terminal spacing; Y-series impulse withstand voltage up to 2.5kV 2×10μs
- Standard type certified to UL/CSA and BSI (EN62368-1)
- Available with 2.54mm terminal pitch option
- Supports contact carrying current of 2A
Applications
AI Translation
- Communication equipment
- OA equipment
- Test & measurement instruments
- Surveillance equipment
- Safety devices
- Building automation systems
- Industrial equipment
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | SMD,10x6.5mm | |
| Coil Type | - | |
| Coil Resistance | 237Ω | |
| Coil Voltage | 5V | |
| Release Time | 3ms | |
| Operate Time | 3ms | |
| Number of Pins | - | |
| Operating Temperature | -40℃~+70℃ | |
| Width | 6.5mm | |
| Contact Resistance | 100mΩ | |
| Length | 10mm | |
| Height | 5.2mm | |
| Contact Rating | 300mA@125VAC;1A@30VDC | |
| Switching Voltage(Max) | 125V@AC;60V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | Two sets of changeover: 2C (DPDT) | |
| Coil Rated Power | 100mW | |
| Contact Material | Silver + Gold Plated |
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | SMD,10x6.5mm | |
| Coil Type | - | |
| Coil Resistance | 237Ω | |
| Coil Voltage | 5V | |
| Release Time | 3ms | |
| Operate Time | 3ms | |
| Number of Pins | - | |
| Operating Temperature | -40℃~+70℃ |
| Type | Description | |
|---|---|---|
| Width | 6.5mm | |
| Contact Resistance | 100mΩ | |
| Length | 10mm | |
| Height | 5.2mm | |
| Contact Rating | 300mA@125VAC;1A@30VDC | |
| Switching Voltage(Max) | 125V@AC;60V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | Two sets of changeover: 2C (DPDT) | |
| Coil Rated Power | 100mW | |
| Contact Material | Silver + Gold Plated |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- Ultra-compact dimensions (5.2mm H × 6.5mm W × 10.0mm L) for high-density PCB mounting (G6K(U)-2F(-Y) series).
- Low-profile height (5.2mm) significantly improves packaging density.
- Lightweight (approx. 0.7g) suitable for high-speed automated placement.
- High sensitivity: 100mW power consumption, a 70% reduction compared to conventional models.
- Innovative terminal structure ensures high IR irradiation efficiency, facilitating terminal temperature rise for superior solderability during IR reflow (SMT types).
- Dielectric strength: 1,500 VAC between coil and contacts.
- Surge withstand voltage: 1.5 kV (10 × 160 μs) per FCC Part 68 standard.
- Y-series available with optimized terminal spacing for surge withstand up to 2.5 kV (2 × 10 μs).
- Standards & Certification: UL/CSA and BSI (EN 62368-1) certified.
- Contact carry current: 2 A.
- Terminal pitch options: 2.54mm available.
Features
AI Translation
- 5.2mm (H) × 6.5mm (W) × 10mm (L), ultra-compact, suitable for high-density packaging
- 5.2mm height, low-profile design, improved packaging efficiency
- Approx. 0.7g, lightweight, suitable for higher-speed packaging
- 70% lower power consumption compared to previous products, 100mW high sensitivity
- Innovative terminal structure with high infrared irradiation efficiency; terminal temperature rises easily during IRS packaging, ensuring excellent solderability (surface-mount terminal type)
- Coil-to-contact withstand voltage AC 1,500V, impulse withstand voltage 1.5kV 10×160μs (FCC Part 68 standard)
- Optimized coil-to-contact terminal spacing; Y-series impulse withstand voltage up to 2.5kV 2×10μs
- Standard type certified to UL/CSA and BSI (EN62368-1)
- Available with 2.54mm terminal pitch option
- Supports contact carrying current of 2A
Applications
AI Translation
- Communication equipment
- OA equipment
- Test & measurement instruments
- Surveillance equipment
- Safety devices
- Building automation systems
- Industrial equipment
C397196 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



