LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OMRON G6K-2F-Y DC12 product image
  • G6K-2F-Y DC12 thumbnail 1
  • G6K-2F-Y DC12 thumbnail 2
  • G6K-2F-Y DC12 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

OMRON G6K-2F-Y DC12

Manufacturer
MPN
G6K-2F-Y DC12
LCSC Part #
C397194
Packaging
SMD,10x6.5mm
Customer #
Key Attributes
Surface-mount relays with smaller package area and thinner design to save PCB space
DatasheetOMRON G6K-2F-Y DC12
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRelays/Signal Relays, Up to 2 Amps
ManufacturerOMRON
PackagingSMD,10x6.5mm
Coil Type-
Coil Resistance1.315kΩ
Coil Voltage12V
Release Time1.3ms
Operate Time1.4ms
Number of Pins-
Operating Temperature-40℃~+85℃
Contact Resistance100mΩ
Width6.5mm
Length10mm
Height5.2mm
Contact Rating300mA@125VAC;1A@30VDC
Switching Voltage(Max)125V@AC;60V@DC
Switching Current(Max)1A
Contact FormTwo sets of changeover: 2C (DPDT)
Coil Rated Power100mW
Contact MaterialSilver+gold-plated alloy

Introduction

AI Translation
  • Ultra-compact dimensions (5.2mm H × 6.5mm W × 10.0mm L) for high-density PCB mounting (G6K(U)-2F(-Y) series).
  • Low-profile height (5.2mm) significantly improves packaging density.
  • Lightweight (approx. 0.7g) suitable for high-speed automated placement.
  • High sensitivity: 100mW power consumption, a 70% reduction compared to conventional models.
  • Innovative terminal structure ensures high IR irradiation efficiency, facilitating terminal temperature rise for superior solderability during IR reflow (SMT types).
  • Dielectric strength: 1,500 VAC between coil and contacts.
  • Surge withstand voltage: 1.5 kV (10 × 160 μs) per FCC Part 68 standard.
  • Y-series available with optimized terminal spacing for surge withstand up to 2.5 kV (2 × 10 μs).
  • Standards & Certification: UL/CSA and BSI (EN 62368-1) certified.
  • Contact carry current: 2 A.
  • Terminal pitch options: 2.54mm available.

Features

AI Translation
  • 5.2mm (H) × 6.5mm (W) × 10mm (L), ultra-compact, suitable for high-density packaging
  • 5.2mm height, low-profile design, improved packaging efficiency
  • Approx. 0.7g, lightweight, suitable for higher-speed packaging
  • 70% lower power consumption compared to previous products, 100mW high sensitivity
  • Innovative terminal structure with high infrared irradiation efficiency; terminal temperature rises easily during IRS packaging, ensuring excellent solderability (surface-mount terminal type)
  • Coil-to-contact withstand voltage AC 1,500V, impulse withstand voltage 1.5kV 10×160μs (FCC Part 68 standard)
  • Optimized coil-to-contact terminal spacing; Y-series impulse withstand voltage up to 2.5kV 2×10μs
  • Standard type certified to UL/CSA and BSI (EN62368-1)
  • Available with 2.54mm terminal pitch option
  • Supports contact carrying current of 2A

Applications

AI Translation
  • Communication equipment
  • OA equipment
  • Test & measurement instruments
  • Surveillance equipment
  • Safety devices
  • Building automation systems
  • Industrial equipment