Broadcom HEDS-9100#B00
| Manufacturer | |
| MPN | HEDS-9100#B00 |
| LCSC Part # | C39713391 |
| Packaging | - |
| Customer # | |
| Key Attributes | Encoders RoHS |
| Datasheet | Broadcom HEDS-9100#B00 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Encoders | |
| Manufacturer | Broadcom | |
| Packaging | - | |
| Current - Supply | 17mA | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Length | 26.67mm | |
| Width | 10.16mm | |
| Height | 11.7mm | |
| Features | Integrated signal conditioning |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Encoders | |
| Manufacturer | Broadcom | |
| Packaging | - | |
| Current - Supply | 17mA | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| Length | 26.67mm | |
| Width | 10.16mm | |
| Height | 11.7mm | |
| Features | Integrated signal conditioning |
Introduction
HEDS-9000 and HEDS-9100 series are high-performance, low-cost optical incremental encoder modules. When used with a code wheel, these modules detect rotational position. Each module contains an LED light source with lens and a detector IC, housed in a compact C-shaped plastic package. With a highly collimated light source and a unique photodetector array, these modules offer exceptional tolerance to mounting misalignment. Dual-channel digital outputs and a single 5V supply input are accessed through five 0.025-inch square pins on 0.1-inch centers. HEDS-9000 offers standard resolutions of 500 CPR and 1000 CPR, compatible with HEDS-6100 code wheels or equivalent. HEDS-9100 offers standard resolutions ranging from 96 CPR to 512 CPR, compatible with HEDS-5120 code wheels or equivalent.
Features
- High performance
- High resolution
- Low cost
- Easy installation
- No signal conditioning required
- Compact size
- -40℃ to 100℃ operating temperature
- Two-channel quadrature output
- TTL-compatible
- Single 5V supply
Applications
- Printers
- Plotters
- Tape drives
- Factory automation equipment
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Encoders | |
| Manufacturer | Broadcom | |
| Packaging | - | |
| Current - Supply | 17mA | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Length | 26.67mm | |
| Width | 10.16mm | |
| Height | 11.7mm | |
| Features | Integrated signal conditioning |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Encoders | |
| Manufacturer | Broadcom | |
| Packaging | - | |
| Current - Supply | 17mA | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| Length | 26.67mm | |
| Width | 10.16mm | |
| Height | 11.7mm | |
| Features | Integrated signal conditioning |
Introduction
HEDS-9000 and HEDS-9100 series are high-performance, low-cost optical incremental encoder modules. When used with a code wheel, these modules detect rotational position. Each module contains an LED light source with lens and a detector IC, housed in a compact C-shaped plastic package. With a highly collimated light source and a unique photodetector array, these modules offer exceptional tolerance to mounting misalignment. Dual-channel digital outputs and a single 5V supply input are accessed through five 0.025-inch square pins on 0.1-inch centers. HEDS-9000 offers standard resolutions of 500 CPR and 1000 CPR, compatible with HEDS-6100 code wheels or equivalent. HEDS-9100 offers standard resolutions ranging from 96 CPR to 512 CPR, compatible with HEDS-5120 code wheels or equivalent.
Features
- High performance
- High resolution
- Low cost
- Easy installation
- No signal conditioning required
- Compact size
- -40℃ to 100℃ operating temperature
- Two-channel quadrature output
- TTL-compatible
- Single 5V supply
Applications
- Printers
- Plotters
- Tape drives
- Factory automation equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



