PANASONIC ERJ-U06F27R0V
| Manufacturer | |
| MPN | ERJ-U06F27R0V |
| LCSC Part # | C3970414 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 27Ω ±1% 0.125W 0805 |
| Datasheet | PANASONIC ERJ-U06F27R0V |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 27Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 27Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0236 | $ 0.02 |
| 200+ | $ 0.0092 | $ 1.84 |
| 500+ | $ 0.0089 | $ 4.45 |
| 1,000+ | $ 0.0087 | $ 8.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 27Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 27Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805W8F270JT5E | UNI-ROYAL | 0805 | 321,100 | $ 0.0032 | ||
| FRC0805F27R0TS | FOJAN | 0805 | 97,800 | $0.0034 $0.0035 | ||
| RC0805FR-0727RL | YAGEO | 0805 | 8,000 | $ 0.0078 | ||
| AECR0805F27R0K9 | RESI | 0805 | 5,400 | $ 0.01 | ||
| RS-05K27R0FT | FH | 0805 | 4,600 | $ 0.0037 | ||
| AC0805FR-0727RL | YAGEO | 0805 | 4,500 | $ 0.0105 | ||
| SCR0805F27R | VO | 0805 | 3,700 | $ 0.0018 | ||
| 1RC0805F2709 | SAE | 0805 | 3,600 | $ 0.0035 | ||
| FRQ0805F27R0TS | FOJAN | 0805 | 3,400 | $0.0037 $0.0038 | ||
| RMCF0805FT27R0 | SEI(Stackpole Electronics Inc.) | 0805 | 2,800 | $ 0.0042 | ||
| 0805 ±1% 27Ω | VO | 0805 | 2,800 | $ 0.0041 | ||
| CR0805-FX-27R0ELF | BOURNS | 0805 | 2,150 | $0.0121 $0.0156 | ||
| ERJ6ENF27R0V | PANASONIC | 0805 | 2 | $ 0.0138 | ||
| ERJ-S06F27R0V | PANASONIC | 0805 | 0 | $ 0.0269 | ||
| KTR10EZPF27R0 | ROHM | 0805 | 0 | $ 0.016 | ||
| CRCW080527R0FKEA | VISHAY | 0805 | 0 | $ 0.0078 | ||
| RTT0527R0FTP | RALEC | 0805 | 0 | $ 0.0035 | ||
| CQ05W8F270JT5E | UNI-ROYAL | 0805 | 0 | $ 0.004 | ||
| CR-05FL7---27R | Viking | 0805 | 0 | $ 0.0029 | ||
| WR08X27R0FTL | Walsin | 0805 | 0 | $ 0.0029 |

