LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA RN732ATTD3442F10

Manufacturer
MPN
RN732ATTD3442F10
LCSC Part #
C3970101
Packaging
0805
Customer #
Key Attributes
RES 34.4kΩ ±1% 100mW 0805
DatasheetKOA RN732ATTD3442F10
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Resistance34.4kΩ
Power(Watts)100mW
TypeThin Film Resistor
Tolerance±1%
Temperature Coefficient±10ppm/℃
Operating Temperature-55℃~+155℃