LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y1455332R000A0R product image
Images for reference only

VISHAY Y1455332R000A0R

Manufacturer
MPN
Y1455332R000A0R
LCSC Part #
C3969243
Packaging
1506
Customer #
Key Attributes
RES 332Ω ±0.05% 200mW 1506
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.5484$ 7.55
200+$ 2.9212$ 584.24
500+$ 2.8197$ 1409.85
1,000+$ 2.7682$ 2768.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1506
Power(Watts)200mW
Resistance332Ω
Type-
Temperature Coefficient±2ppm/℃
Tolerance±0.05%