SUSUMU RG3216V-1472-D-T5
| Manufacturer | |
| MPN | RG3216V-1472-D-T5 |
| LCSC Part # | C3969069 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 14.7kΩ ±0.5% 250mW 1206 |
| Datasheet | SUSUMU RG3216V-1472-D-T5 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Resistance | 14.7kΩ | |
| Power(Watts) | 250mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±5ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Resistance | 14.7kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±5ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9091 | $ 0.91 |
| 200+ | $ 0.3516 | $ 70.32 |
| 500+ | $ 0.3394 | $ 169.70 |
| 1,000+ | $ 0.3334 | $ 333.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Resistance | 14.7kΩ | |
| Power(Watts) | 250mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±5ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Resistance | 14.7kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±5ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG06DTC1472 | Viking | 1206 | 1,150 | $ 0.0087 | ||
| RN73R2BTTD1472D50 | KOA | 1206 | 0 | $ 0.077 | ||
| RN73R2BTTD1472D25 | KOA | 1206 | 0 | $ 0.077 | ||
| RN73R2BTTD1472D10 | KOA | 1206 | 0 | $ 0.1257 | ||
| RN73R2BTTD1472D100 | KOA | 1206 | 0 | $ 0.0952 | ||
| ERA-8AED1472V | PANASONIC | 1206 | 0 | $ 0.23 | ||
| RG3216N-1472-D-T5 | SUSUMU | 1206 | 0 | $ 0.1285 | ||
| RG3216P-1472-D-T5 | SUSUMU | 1206 | 0 | $ 0.0418 | ||
| RT1206DRE0714K7L | YAGEO | 1206 | 0 | $ 0.0242 | ||
| AT1206DRE0714K7L | YAGEO | 1206 | 0 | $ 0.165 | ||
| AT1206DRD0714K7L | YAGEO | 1206 | 0 | $ 0.194 | ||
| RT1206DRD0714K7L | YAGEO | 1206 | 0 | $ 0.0351 | ||
| RNCF1206DTE14K7 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0419 | ||
| RNCF1206DKE14K7 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0765 | ||
| RNCF1206DTC14K7 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0883 | ||
| PRG3216P-1472-D-T5 | SUSUMU | 1206 | 0 | $ 0.1224 | ||
| HRG3216P-1472-D-T5 | SUSUMU | 1206 | 0 | $ 0.241 | ||
| HRG3216P-1472-D-T1 | SUSUMU | 1206 | 0 | $ 0.2702 | ||
| RN73R2BTTD1472B05 | KOA | 1206 | 0 | $ 0.4424 | ||
| RG3216V-1472-B-T5 | SUSUMU | 1206 | 0 | $ 1.4394 |

