LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y145514K0000A0W product image
Images for reference only

VISHAY Y145514K0000A0W

Manufacturer
MPN
Y145514K0000A0W
LCSC Part #
C3969050
Packaging
1506
Customer #
Key Attributes
RES 14kΩ ±0.05% 200mW 1506
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.0651$ 8.07
200+$ 3.1212$ 624.24
500+$ 3.0121$ 1506.05
1,000+$ 2.9576$ 2957.60
Standard Packaging1000/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1506
Power(Watts)200mW
Resistance14kΩ
Operating Temperature-55℃~+150℃
Type-
Temperature Coefficient±2ppm/℃
Tolerance±0.05%