VISHAY CRCW060333R0FKTA
| Manufacturer | |
| MPN | CRCW060333R0FKTA |
| LCSC Part # | C3968975 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 33Ω ±1% 0.1W 0603 |
| Datasheet | VISHAY CRCW060333R0FKTA |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 33Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 33Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0191 | $ 0.02 |
| 200+ | $ 0.0074 | $ 1.48 |
| 500+ | $ 0.0072 | $ 3.60 |
| 1,000+ | $ 0.007 | $ 7.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 33Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 33Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603WAF330JT5E | UNI-ROYAL | 0603 | 4,039,400 | $ 0.0028 | ||
| FRC0603F33R0TS | FOJAN | 0603 | 2,837,700 | $ 0.0027 | ||
| RS-03K33R0FT | FH | 0603 | 585,400 | $ 0.003 | ||
| CRCW060333R0FKEA | VISHAY | 0603 | 29,900 | $ 0.0049 | ||
| ERJ3EKF33R0V | PANASONIC | 0603 | 26,900 | $ 0.0091 | ||
| FRR0603F33R0TS | FOJAN | 0603 | 14,100 | $ 0.0024 | ||
| AC0603FR-0733RL | YAGEO | 0603 | 4,200 | $ 0.004 | ||
| CRCW060333R0FKEAC | VISHAY | 0603 | 2,950 | $ 0.0126 | ||
| CR0603-FX-33R0ELF | BOURNS | 0603 | 0 | $ 0.0107 | ||
| ERJU03F33R0V | PANASONIC | 0603 | 0 | $ 0.0256 | ||
| CR0603F33R0P05Z | EVER OHMS | 0603 | 0 | $ 0.0018 | ||
| GR0603F33RT5G00 | GiantOhm | 0603 | 0 | $ 0.0011 | ||
| RTT0333R0FTP | RALEC | 0603 | 0 | $ 0.0016 | ||
| AECR0603F33R0K9 | RESI | 0603 | 0 | $ 0.0007 | ||
| RMS06FT33R0 | TA-I Tech | 0603 | 0 | $ 0.0031 | ||
| RMC0603331%N | TyoHM | 0603 | 0 | $ 0.0032 | ||
| SCR0603F33R | VO | 0603 | 0 | $ 0.0011 | ||
| WR06X33R0FTL | Walsin | 0603 | 0 | $ 0.0048 | ||
| RC0603FR-0733RL | YAGEO | 0603 | 0 | $ 0.0063 | ||
| AF0603FR-0733RL | YAGEO | 0603 | 0 | $ 0.0059 |

