LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342K11B2B71RTP product image
Images for reference only

VISHAY M55342K11B2B71RTP

Manufacturer
MPN
M55342K11B2B71RTP
LCSC Part #
C3968856
Packaging
-
Customer #
Key Attributes
RES 2.71kΩ ±0.1% 50W
DatasheetVISHAY M55342K11B2B71RTP
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.1876$ 21.19
200+$ 8.1999$ 1639.98
500+$ 7.9121$ 3956.05
1,000+$ 7.7696$ 7769.60
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)50W
Resistance2.71kΩ
Tolerance±0.1%
Temperature Coefficient±100ppm/℃