LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0201390KFNED product image
Images for reference only

VISHAY CRCW0201390KFNED

Manufacturer
MPN
CRCW0201390KFNED
LCSC Part #
C3968556
Packaging
0201
Customer #
Key Attributes
RES 390kΩ ±1% 50mW 0201
DatasheetVISHAY CRCW0201390KFNED
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0081$ 0.01
200+$ 0.0032$ 0.64
500+$ 0.003$ 1.50
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0201
Resistance390kΩ
Power(Watts)50mW
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
NQ01WMF3903TEEUNI-ROYALSimilar02019,500$ 0.0013
RMCF0201FT390KSEI(Stackpole Electronics Inc.)Similar02010$ 0.0029
RK73H1HTTC3903FKOASimilar02010$ 0.0057
0201WMF3903TEEUNI-ROYALSimilar02010$ 0.0018
CR253903FMeritekSimilar02010$ 0.0022
View and Compare All Alternative Parts.