VISHAY TNPW1206332RBYEA
| Manufacturer | |
| MPN | TNPW1206332RBYEA |
| LCSC Part # | C3967774 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 332Ω ±0.1% 250mW 1206 |
| Datasheet | VISHAY TNPW1206332RBYEA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 332Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 332Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3605 | $ 0.36 |
| 200+ | $ 0.1395 | $ 27.90 |
| 500+ | $ 0.1346 | $ 67.30 |
| 1,000+ | $ 0.1322 | $ 132.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 332Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 332Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R2BTTD3320B10 | KOA | 1206 | 0 | $ 0.2566 | ||
| RG3216N-3320-B-T5 | SUSUMU | 1206 | 0 | $ 0.3028 | ||
| RT1206BRB07332RL | YAGEO | 1206 | 0 | $ 0.594 | ||
| RQ73C2B332RBTD | TE Connectivity | 1206 | 0 | $ 1.3036 | ||
| TNPW1206332RBYCN | VISHAY | 1206 | 0 | $ 1.4425 | ||
| RN73R2BTTD3320B05 | KOA | 1206 | 0 | $ 0.4424 | ||
| RG3216V-3320-B-T5 | SUSUMU | 1206 | 0 | $ 1.4394 | ||
| TNPU1206332RBZEN00 | VISHAY | 1206 | 0 | $ 1.3515 | ||
| RN73R2BTTD3320A10 | KOA | 1206 | 0 | $ 0.3492 | ||
| RG3216N-3320-W-T1 | SUSUMU | 1206 | 0 | $ 0.5 | ||
| RT1206WRB07332RL | YAGEO | 1206 | 0 | $ 1.3834 | ||
| RN73R2BTTD3320B50 | KOA | 1206 | 0 | $ 0.112 | ||
| RN73R2BTTD3320B25 | KOA | 1206 | 0 | $ 0.1154 | ||
| ERA-8AEB3320V | PANASONIC | 1206 | 0 | $ 0.1306 | ||
| ERA-8VEB3320V | PANASONIC | 1206 | 0 | $ 0.5819 | ||
| BLU1206-3320-BT25W | RCD Components, Inc. | 1206 | 0 | $ 0.2063 | ||
| RP73D2B332RBTG | TE Connectivity | 1206 | 0 | $ 0.4845 | ||
| RP73D2B332RBTDF | TE Connectivity | 1206 | 0 | $ 0.2903 | ||
| TNPW1206332RBEEN | VISHAY | 1206 | 0 | $ 0.3443 | ||
| AT1206BRD07332RL | YAGEO | 1206 | 0 | $ 0.1442 |

