LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY PLT0805Z2291LBTS

Manufacturer
MPN
PLT0805Z2291LBTS
LCSC Part #
C3967538
Packaging
0805
Customer #
Key Attributes
RES 2.29kΩ ±0.01% 250mW 0805
DatasheetVISHAY PLT0805Z2291LBTS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)250mW
Resistance2.29kΩ
TypeThin Film Resistor
Tolerance±0.01%
Temperature Coefficient±5ppm/℃
Operating Temperature-55℃~+125℃