EPSON X1G0059810018
| Manufacturer | |
| MPN | X1G0059810018 |
| LCSC Part # | C39673664 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | SMD2016-4P Oscillators |
| Datasheet | EPSON X1G0059810018 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD2016-4P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON |
| Type | Description | |
|---|---|---|
| Packaging | SMD2016-4P |
Introduction
The SG-8200CJ and SG-8201CJ employ Epson's new low-noise fractional-N PLL technology, delivering approximately 2x improved stability and phase jitter reduced to less than 1/25 compared to the previous generation of Epson programmable* crystal oscillators. The SG-8200CJ and SG-8201CJ can be programmed to any frequency between 1.2 MHz and 170 MHz, with an operating temperature range up to 125°C. The SG-8200CJ and SG-8201CJ are ideal for a wide range of consumer and industrial applications requiring a small form factor and/or operation in harsh environments.
Features
- Crystal Oscillator (Programmable*)
- Output Frequency: 1.2 MHz to 170 MHz
- Output: CMOS
- Supply Voltage: 1.62 V to 3.63 V
- Frequency Tolerance, Operating Temperature: SG-8200CJ: ±50×10⁻⁶ / -40°C to +125°C; SG-8201CJ: ±15×10⁻⁶ / -40°C to +105°C; ±25×10⁻⁶ / -40°C to +125°C
- Phase Jitter: Typ. 1.1 ps (Offset Frequency: 12 kHz to 20 MHz, fo = 125 MHz)
- Dimensions: (2.0×1.6×0.6 mm)
Applications
- Consumer applications
- Industrial applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6839 | $ 1.68 |
| 200+ | $ 0.673 | $ 134.60 |
| 500+ | $ 0.651 | $ 325.50 |
| 1,000+ | $ 0.6384 | $ 638.40 |
Standard Packaging10/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD2016-4P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON |
| Type | Description | |
|---|---|---|
| Packaging | SMD2016-4P |
Introduction
The SG-8200CJ and SG-8201CJ employ Epson's new low-noise fractional-N PLL technology, delivering approximately 2x improved stability and phase jitter reduced to less than 1/25 compared to the previous generation of Epson programmable* crystal oscillators. The SG-8200CJ and SG-8201CJ can be programmed to any frequency between 1.2 MHz and 170 MHz, with an operating temperature range up to 125°C. The SG-8200CJ and SG-8201CJ are ideal for a wide range of consumer and industrial applications requiring a small form factor and/or operation in harsh environments.
Features
- Crystal Oscillator (Programmable*)
- Output Frequency: 1.2 MHz to 170 MHz
- Output: CMOS
- Supply Voltage: 1.62 V to 3.63 V
- Frequency Tolerance, Operating Temperature: SG-8200CJ: ±50×10⁻⁶ / -40°C to +125°C; SG-8201CJ: ±15×10⁻⁶ / -40°C to +105°C; ±25×10⁻⁶ / -40°C to +125°C
- Phase Jitter: Typ. 1.1 ps (Offset Frequency: 12 kHz to 20 MHz, fo = 125 MHz)
- Dimensions: (2.0×1.6×0.6 mm)
Applications
- Consumer applications
- Industrial applications
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

