DORABO DB241R-5.0-14P-GN
| Manufacturer | DORABOAsian Brands |
| MPN | DB241R-5.0-14P-GN |
| LCSC Part # | C39673575 |
| Packaging | Through Hole,Right Angle,P=5mm |
| Customer # | |
| Key Attributes | TERM BLK 14POS 5mm TH R/A |
| Datasheet | DORABO DB241R-5.0-14P-GN |
| RoHS Compliance | 2 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | DORABO | |
| Packaging | Through Hole,Right Angle,P=5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Wire Gauge - mm2 | 2.5 | |
| Current Rating | 20A | |
| Voltage Rating (Max) | 300V | |
| Number of Positions or Pins | 1x14P | |
| Color | Green | |
| Number of Pins | 14P | |
| Wire Gauge - AWG | 16~24 | |
| Number of PINs Per Row | 14 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | DORABO | |
| Packaging | Through Hole,Right Angle,P=5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Wire Gauge - mm2 | 2.5 | |
| Current Rating | 20A | |
| Voltage Rating (Max) | 300V |
| Type | Description | |
|---|---|---|
| Number of Positions or Pins | 1x14P | |
| Color | Green | |
| Number of Pins | 14P | |
| Wire Gauge - AWG | 16~24 | |
| Number of PINs Per Row | 14 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
Help & FeedbackShow similar products (0) >
In-Stock: 8
8 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.593$ 1.4178 | $ 1.42 |
| 10+ | $ 1.5553$ 1.3843 | $ 13.84 |
| 30+ | $ 1.5307$ 1.3624 | $ 40.87 |
| 100+ | $ 1.5061$ 1.3405 | $ 134.05 |
Standard Packaging22/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | DORABO | |
| Packaging | Through Hole,Right Angle,P=5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Wire Gauge - mm2 | 2.5 | |
| Current Rating | 20A | |
| Voltage Rating (Max) | 300V | |
| Number of Positions or Pins | 1x14P | |
| Color | Green | |
| Number of Pins | 14P | |
| Wire Gauge - AWG | 16~24 | |
| Number of PINs Per Row | 14 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | DORABO | |
| Packaging | Through Hole,Right Angle,P=5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Wire Gauge - mm2 | 2.5 | |
| Current Rating | 20A | |
| Voltage Rating (Max) | 300V |
| Type | Description | |
|---|---|---|
| Number of Positions or Pins | 1x14P | |
| Color | Green | |
| Number of Pins | 14P | |
| Wire Gauge - AWG | 16~24 | |
| Number of PINs Per Row | 14 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
Help & FeedbackShow similar products (0) >
C39673575 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



