LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY MCA1206MD2002BP100

Manufacturer
MPN
MCA1206MD2002BP100
LCSC Part #
C3966128
Packaging
1206
Customer #
Key Attributes
RES 20kΩ ±0.1% 400mW 1206
DatasheetVISHAY MCA1206MD2002BP100
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)400mW
Resistance20kΩ
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃